Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoVSM-2M5APD20-2MCopy
Newark Part No.65AH3499
Product RangeVSM-2 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $261.980 |
Price for:Each
Minimum: 1
Multiple: 1
$261.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVSM-2M5APD20-2MCopy
Newark Part No.65AH3499
Product RangeVSM-2 Series
Technical Datasheet
Sensor TypeMiniature Self-Contained Sensor
Sensing Distance Max20mm
Sensing MethodProximity Diffuse
Product RangeVSM-2 Series
Connection Method2m 3 Wire Cable
Supply Voltage Min10V
Supply Voltage Max30V
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max65°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
VSM-2M5APD20-2M is a VSM-2 series micro sensor. The diffuse mode sensing option to meet a wide variety of application requirements. IO-Link communication for remote configuration and monitoring, simple device replacement, and advanced diagnostics. Focused beam allows for reliable presence detection even when the sensor is fully embedded within the machine.
- PNP model with IO-link
- 0 to 20mm (0 to 0.79in) range, LO output type
- 2m (6.5ft) unterminated 3-wire PUR-jacketed cable connection
- Visible red beam for easy alignment
- Dual color LED indicator for clear visualization of sensor status
- IP67 rating, 5mm barrel -threaded housing style
- Supply voltage range from 10 to 30VDC
- Less than 500µs (default) response time
- 1000µs repeatability
- Operating temperature range from -25°C to +65°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensor Type
Miniature Self-Contained Sensor
Sensing Method
Proximity Diffuse
Connection Method
2m 3 Wire Cable
Supply Voltage Max
30V
IP Rating
IP67
Operating Temperature Max
65°C
Sensing Distance Max
20mm
Product Range
VSM-2 Series
Supply Voltage Min
10V
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for VSM-2M5APD20-2M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
