Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBATRON
Manufacturer Part NoBTHQ21605V-COG-FSTF-I2C-LED-WHCopy
Newark Part No.04M8355
Product RangeBTHQ21605V
Your Part Number
No Longer Available
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ21605V-COG-FSTF-I2C-LED-WHCopy
Newark Part No.04M8355
Product RangeBTHQ21605V
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Grey
Logic Voltage3V
Interface TypeI2C
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.55mm
LCD Display TypeFSTN
Module Size74.5mm x 29.8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeBTHQ21605V
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V
Font Set
English, Japanese
Character Size
5.55mm
Module Size
74.5mm x 29.8mm
Operating Temperature Max
50°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2020)
Display Appearance
Black on Grey
Interface Type
I2C
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-10°C
Display Construction
COG
Product Range
BTHQ21605V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
