Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $21.740 | $4.880 |
| 5+ | $20.330 | $4.880 |
| 10+ | $18.920 | $4.880 |
| 25+ | $18.260 | $4.880 |
| 50+ | $18.020 | $4.880 |
| 100+ | $17.780 | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-DV006FCopy
Newark Part No.42AH2834
Product RangeBC Series
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial72"
Cable Length - Metric1.83m
Jacket ColorBlack
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
72"
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
1.83m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

