Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part No1039ACopy
Newark Part No.70C3729
Technical Datasheet
Cable ShieldingShielded
No. of Pairs4 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 24AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter14.58mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1039A is a 4-pair 8-conductor instrumentation Shielded Cable with bare copper conductors and PVC insulation. It has twisted pair conductors, outer shield of 100% overall aluminium foil-polyester tape with shorting fold coverage.
- 411lb Maximum recommended pulling tension
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
-
Jacket Color
Black
Voltage Rating
600V
Conductor Material
Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 24AWG
Jacket Material
PVC
External Diameter
14.58mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
