
| Quantity | Price |
|---|---|
| 1+ | $1,019.440 |
| 5+ | $980.010 |
| 10+ | $946.220 |
Product Information
Product Overview
The 1212F 0081000 is a 4-pair 1000ft Shielded Cable with 24AWG solid bare copper conductors and polyolefin insulation. This 1213F plenum enhanced category CAT5e non-bonded pair cable comes with a Beldfoil® aluminum foil-polyester tape shield and black PVC jacket. This cable is compatible with RJ-45. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 111.205N Maximum recommended pulling tension
- 49.215pF/m Nominal mutual capacitance
- 70% Nominal velocity of propagation
- 9.38Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 75°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
24AWG
1000ft
4 Pair
Solid
PVC
6.604mm
No SVHC (10-Jun-2022)
Cat5e
-
304.8m
Gray
300V
Copper
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
