Print Page
Image is for illustrative purposes only. Please refer to product description.

8,750 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,122.860 |
| 5+ | $2,040.760 |
| 10+ | $1,970.390 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$2,122.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No19511 B59250Copy
Newark Part No.92F2196
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge14AWG
Conductor Area CSA2.1mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.652mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 19511 B59250 is a 3-conductor Unshielded Cable with 14AWG bare copper conductors and PVC insulation. This portable cordage comes with a 300V 105°C SJTOW Belflex® matte black premium PVC jacket and paper tape separator.
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
9.652mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
2.1mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
41 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
