Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29,715.090 |
| 5+ | $28,565.880 |
| 10+ | $27,580.860 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$29,715.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No29507 010500Copy
Newark Part No.19C3218
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge2AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 19 x 23AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter33.274mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
2AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
33.274mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
7 x 19 x 23AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
