Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,848.230 |
| 5+ | $5,622.050 |
| 10+ | $5,428.190 |
Price for:Reel of 2000
Minimum: 1
Multiple: 1
$5,848.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No34017 0082000Copy
Newark Part No.87K1218
Technical Datasheet
Jacket MaterialRubber
Jacket ColorGray
Wire Gauge17AWG
No. of Max Strands x Strand Size210 x 40AWG
Reel Length (Metric)609.6m
Reel Length (Imperial)2000ft
Operating Temperature Max150°C
Conductor Area CSA1.03mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.997mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
17AWG
Reel Length (Metric)
609.6m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
2.997mm
Product Range
-
Jacket Color
Gray
No. of Max Strands x Strand Size
210 x 40AWG
Reel Length (Imperial)
2000ft
Conductor Area CSA
1.03mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 34017 0082000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
