Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No35618 002500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AJ3247
Product RangeXL-DUR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $293.210 |
| 10+ | $272.270 |
| 25+ | $262.610 |
| 50+ | $252.940 |
| 100+ | $241.660 |
Price for:Each
Minimum: 1
Multiple: 1
$293.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No35618 002500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AJ3247
Product RangeXL-DUR Series
Jacket MaterialXLPE
Jacket ColorRed
Wire Gauge18AWG
No. of Max Strands x Strand Size60 x 30AWG
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max125°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.76mm
Approval SpecificationAWM 3173
Product RangeXL-DUR Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
XLPE
Wire Gauge
18AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
2.76mm
Product Range
XL-DUR Series
Jacket Color
Red
No. of Max Strands x Strand Size
60 x 30AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
AWM 3173
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
