Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $633.450 |
| 5+ | $608.950 |
| 10+ | $587.950 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$633.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5120FL 0021000Copy
Newark Part No.83F7042
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorRed
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialLSPVC
External Diameter5.309mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 5120FL 0021000 is a 1000 ft. (305m) 2-conductor Shielded Cable for use with the riser rated fire alarms. It has solid bare copper conductors with polyolefin insulation, overall Beldfoil® shield and PVC jacket with ripcord.
- 0.49215µH/m Nominal inductance
- -20 to 75˚C Operating temperature range
- 502.647N Maximum pulling tension
Applications
Industrial, Commercial, Audio, Security, Signalling, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Jacket Color
Red
Conductor Material
Copper
External Diameter
5.309mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
Solid
Jacket Material
LSPVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
