
| Quantity | Price |
|---|---|
| 1+ | $218.050 |
| 5+ | $193.970 |
| 10+ | $193.700 |
Product Information
Product Overview
The 5400FE 008500 is a 500ft 2-conductor shielded security and commercial Audio Cable with 20AWG (7 x 28) bare copper conductors, polypropylene insulation, Beldfoil® aluminum foil-polyester tape with shorting fold shield (100% coverage), 24AWG tinned copper drain wire and grey PVC jacket with ripcord. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 40pF/ft Conductor to conductor nominal capacitance
- 72pF/ft Conductor to other conductor and shield nominal capacitance
- 10.3Ω/1000ft at 20°C Nominal conductor DC resistance
- 16.700Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1666 Vertical shaft flame tested
Applications
Security, Commercial, Audio
Technical Specifications
Shielded
20AWG
500ft
Gray
Copper
3.683mm
-
2Conductor
0.514mm²
152.4m
7 x 28AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 5400FE 008500
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
