Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $341.780 |
Price for:Reel of 500
Minimum: 20
Multiple: 20
$6,835.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No549945 009500Copy
Newark Part No.73H4954
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorWhite
No. of Max Strands x Strand SizeSolid, 7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating350V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
White
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
Solid, 7 x 26AWG
Jacket Material
PVC
Voltage Rating
350V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
