Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,545.030 |
| 5+ | $1,485.280 |
| 10+ | $1,434.060 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,545.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No558GMS 0001000Copy
Newark Part No.18M5621
Technical Datasheet
Cable ShieldingShielded
No. of Conductors18Conductor
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorMulti-colored
No. of Max Strands x Strand Size7 x 30AWG, 7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10.795mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Multi-colored
Conductor Material
Copper
External Diameter
10.795mm
Product Range
-
No. of Conductors
18Conductor
Conductor Area CSA
0.33mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG, 7 x 26AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
