
| Quantity | Price |
|---|---|
| 1+ | $229.800 |
| 5+ | $204.380 |
| 10+ | $201.220 |
Product Information
Product Overview
The 6504FE 877500 is a 500ft 6-conductor shielded Security and Alarm Cable with 22AWG bare copper conductors, low smoke polyvinyl chloride (LS PVC) insulation, Beldfoil® aluminum foil-polyester tape with shorting fold (100% coverage) and Flamarrest® low smoke natural polyvinyl chloride (LS PVC) jacket with ripcord. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 108.27pF/m Conductor to conductor nominal capacitance
- 193.57pF/m Conductor to other conductor and shield nominal capacitance
- 53.15Ω/km at 20°C Nominal conductor DC resistance
- 50.19Ω/km at 20°C Nominal outer shield DC resistance
- NFPA 262 Flame tested
- Plenum rated
Applications
Security, Commercial
Technical Specifications
Shielded
22AWG
500ft
Natural
Copper
4.521mm
-
6Conductor
-
152.4m
7 x 30AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
