Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $977.160 |
| 5+ | $939.370 |
| 10+ | $906.970 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$977.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No658AFS 000500Copy
Newark Part No.88H3073
Technical Datasheet
Cable ShieldingShielded
No. of Conductors16Conductor
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorMulti-colored
No. of Max Strands x Strand Size7 x 30AWG, 7 x 26AWG
Conductor MaterialCopper
Jacket MaterialThermoplastic
External Diameter10.668mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 658AFS 000500 is a 152.4m 6-core 3-pair composite Shielded Cable for use with the lock power, card reader, door contract and REX applications. It has stranded bare copper conductors with Flamarrest® insulation and the cable has overall Beldfoil® shield and Flamarrest® jacket and Banana Peel® no overall jacket.
- 889.64N Maximum recommended pulling tension
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Color
Multi-colored
Conductor Material
Copper
External Diameter
10.668mm
Product Range
-
No. of Conductors
16Conductor
Conductor Area CSA
0.33mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 30AWG, 7 x 26AWG
Jacket Material
Thermoplastic
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
