Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No76007WS 008500Copy
Newark Part No.37AC0025
Product RangeMachFlex 76000WS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $786.790 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$786.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No76007WS 008500Copy
Newark Part No.37AC0025
Product RangeMachFlex 76000WS Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors7Conductor
Wire Gauge28AWG
Conductor Area CSA0.09mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 36AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.664mm
Voltage Rating300V
Product RangeMachFlex 76000WS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
5.664mm
Product Range
MachFlex 76000WS Series
No. of Conductors
7Conductor
Conductor Area CSA
0.09mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
