Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7934A 0101000Copy
Newark Part No.65K8848
Product RangeDataTuff Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,098.210 |
| 5+ | $1,936.800 |
| 10+ | $1,800.240 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$2,098.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7934A 0101000Copy
Newark Part No.65K8848
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter5.842mm
Product RangeDataTuff Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 7934A 0101000 is a 4-pair CAT-5e unshielded DataTuff® Bonded-pair Cable with solid bare copper conductor, polyolefin insulator and a sun-resistant linear low density polyethylene (LLPE) outer jacket. This polymer gel water blocked cable is suitable for harsh environments, 200MHz category 5e, Gigabit Ethernet, 100Base TX, 100BaseVG ANYLAN, 155A TM, 622A TM, NTSC/PAL component or composite video, AES/EBU digital audio, AES51, RS-422 and RJ-45 compatible.
- 40lbs Maximum recommended pulling tension
- 15pF/m Nominal mutual capacitance
- 70% Nominal velocity of propagation
- 9.38Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Imaging, Video & Vision, Audio
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PE
External Diameter
5.842mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
DataTuff Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
