Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,540.930 |
| 5+ | $6,287.970 |
| 10+ | $6,071.140 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$6,540.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8468 060500Copy
Newark Part No.02F4230
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors15Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter12.7mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
12.7mm
Product Range
-
No. of Conductors
15Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
