Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $954.040 |
| 5+ | $917.160 |
| 10+ | $885.530 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$954.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8524 0021000Copy
Newark Part No.87K6316
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialCopper
External Diameter1.626mm
Approval SpecificationMIL-W-76C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8524 0021000 is a 304.8m red Hook-up/Lead Wire with tinned copper, PVC insulation and medium wall. The extruded PVC insulation is flame and ozone resistant. It is inert to most chemicals, oils and solvents. Covers single conductor, PVC insulated hook-up wire for internal wiring of electrical and electronic equipment.
- -40 to 80°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
1kV
External Diameter
1.626mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
MIL-W-76C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
