Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,539.360 |
| 5+ | $1,479.820 |
| 10+ | $1,428.800 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,539.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8627 060100Copy
Newark Part No.02F5342
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 27AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter12.446mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8627 060100 is a 30.48m 4-core chrome Unshielded Multiconductor Cable for use with the audio control and instrumentation. It has stranded tinned copper conductors, PVC insulation and jacket.
- 190lb Maximum recommended pulling tension
- -20 to 80°C Operating temperature range
Applications
Industrial, Audio
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Conductor Material
Copper
External Diameter
12.446mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 27AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
