Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $462.550 |
| 5+ | $444.660 |
| 10+ | $429.330 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$462.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8661 00050Copy
Newark Part No.02F4316
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourTin
Internal Diameter5.1mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8661 00050 is a 50ft Tubular Wire Braid Sleeve made of tinned copper for use with shielding and bonding cable.
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Tin
Length - Metric
15.24m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
5.1mm
Length - Imperial
50ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
