Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,440.040 |
| 5+ | $4,268.330 |
| 10+ | $4,121.150 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$4,440.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8669 000250Copy
Newark Part No.02F4323
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourTin
Internal Diameter12.7mm
Length - Metric76.2m
Length - Imperial250ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8669 000250 is a tin Hook-up/Lead Shielding and Bonding Cable. The cable is made of braided tinned copper.
- 8.9AWG Approximate equivalent conductor gauge
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Tin
Length - Metric
76.2m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
12.7mm
Length - Imperial
250ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
