
| Quantity | Price |
|---|---|
| 1+ | $1,066.770 |
| 5+ | $1,025.520 |
| 10+ | $990.150 |
Product Information
Product Overview
The 8771 060U500 is a 500ft 3-conductor shielded Audio, Control and Instrumentation Cable with 22AWG stranded (7 x 30) tinned copper conductors, polyethylene insulation, overall Beldfoil® aluminum foil-polyester tape with shorting fold shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 23pF/ft Conductor to conductor nominal capacitance
- 41pF/ft Conductor to other conductor and shield nominal capacitance
- 15Ω/1000ft at 20°C Nominal conductor DC resistance
- 11.7Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
Applications
Audio, Automation & Process Control, Sensing & Instrumentation, Signal Processing
Technical Specifications
Shielded
22AWG
500ft
Chrome
Tinned Copper
5.055mm
-
3Conductor
-
152.4m
7 x 30AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
