Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,416.460 |
| 5+ | $2,323.010 |
| 10+ | $2,242.910 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$2,416.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8775 060100Copy
Newark Part No.02F5636
Technical Datasheet
Cable ShieldingShielded
No. of Pairs11 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter11.8mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
8775 060100 is a 100ft audio, control & instrument cable.
- 11-pair, 22 AWG stranded (7x30) tinned copper conductor
- Polypropylene insulation
- Individually shielded pairs with Beldfoil® (100% coverage)
- Overall PVC jacket
- 22AWG stranded tinned copper drain wire
- 50 ohm nom. characteristic impedance
- 1.96A per conductor at 25°C
- 300V (CM), 30V (UL AWM 2919) UL voltage rating
- Operating temperature range from -20°C to +80°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
11 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
11.8mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
