Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8870MN 008100Copy
Newark Part No.97AK3378
Product RangeSpaceMaker Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $604.430 |
| 5+ | $581.060 |
| 10+ | $561.030 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$604.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8870MN 008100Copy
Newark Part No.97AK3378
Product RangeSpaceMaker Series
Technical Datasheet
Cable ShieldingShielded
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
No. of Max Strands x Strand Size41 x 34AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.51mm
Product RangeSpaceMaker Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Shielded
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
41 x 34AWG
Jacket Material
PVC
External Diameter
5.51mm
SVHC
No SVHC (07-Jul-2017)
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
SpaceMaker Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
