Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,517.160 |
| 5+ | $1,458.480 |
| 10+ | $1,408.180 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,517.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8899 006500Copy
Newark Part No.04F2474
Technical Datasheet
Jacket MaterialRubber
Jacket ColorBlue
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating5kV
Conductor MaterialCopper
External Diameter3.658mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
18AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
90°C
Voltage Rating
5kV
External Diameter
3.658mm
Product Range
-
Jacket Color
Blue
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
