Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $802.840 |
| 5+ | $771.800 |
| 10+ | $745.180 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$802.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9452 010U500Copy
Newark Part No.03F1661
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 36AWG
Conductor MaterialCopper
Jacket MaterialPE
External Diameter3.429mm
Voltage Rating200V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9452 010U500 is a 152.4m 2-core black Shielded Cable with low impedance. It has stranded HC tinned copper conductors, high-density polyethylene insulation, twisted pair, noise reducing tape, Beldfoil® shield (100% coverage) and PVC jacket.
- 0.59058µH/m Nominal inductance
- 78.733N Maximum recommended pulling tension
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
3.429mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 36AWG
Jacket Material
PE
Voltage Rating
200V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
