Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,287.990 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$3,287.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9457 060500Copy
Newark Part No.02F5333
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors12Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.585mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
9457 060500 is an electronic, 12 conductor 20AWG (7x28) tinned copper, PVC insulation, PVC outer jacket multiconductor cable. It is suitable for low voltage analog signals (4-20mA, 0-10V), low voltage control (24V), line level audio, voice communications, panel wiring applications.
- 10.7ohm/1000ft nom conductor DCR
- 27pF/ft (89 pF/m) nom capacitance cond-to-cond
- 2.8A per conductor at 25°C
- 300V (CMG), 300V (UL AWM 2464) UL voltage rating
- Operating temperature range from -20°C to +80°C
- Chrome color
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
8.585mm
Product Range
-
No. of Conductors
12Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
