Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9899 010100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3371
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.040 |
| 25+ | $84.420 |
| 50+ | $82.410 |
| 100+ | $80.000 |
| 250+ | $77.590 |
Price for:Each
Minimum: 1
Multiple: 1
$88.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9899 010100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3371
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating5kV
Conductor MaterialTinned Copper
External Diameter3.658mm
Approval Specification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
80°C
Voltage Rating
5kV
External Diameter
3.658mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
