Print Page
Image is for illustrative purposes only. Please refer to product description.

101 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $815.860 |
| 2+ | $775.360 |
| 5+ | $724.310 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$815.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9935 060100Copy
Newark Part No.87K7446
Technical Datasheet
Cable ShieldingShielded
No. of Conductors10Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialCopper
Jacket MaterialPolyolefin
External Diameter7.772mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9935 060100 is a 30.48m 10-core chrome Shielded Computer Cable with low-capacitance for use with EIA RS-232/423. It has stranded tinned copper conductors, Datalene® insulation, overall Beldfoil® (100% coverage) plus tinned copper braid shield (65% coverage), drain wire and PVC jacket.
- -30 to 80°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Conductor Material
Copper
External Diameter
7.772mm
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
Polyolefin
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
