Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 5+ | $10.160 |
| 10+ | $9.810 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX101871Copy
Newark Part No.70J9318
Technical Datasheet
Accessory TypeFaceplate
For Use WithMediaFlex Adapters and Inserts
No. of Module Spaces2
Connector Body MaterialPlastic Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
2
Connector Colour
White
SVHC
No SVHC (10-Jun-2022)
For Use With
MediaFlex Adapters and Inserts
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
