Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoAX103258Copy
Newark Part No.63R7305
Product RangeKeyConnect Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $277.850 |
| 5+ | $267.110 |
| 10+ | $257.900 |
Price for:Each
Minimum: 1
Multiple: 1
$277.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX103258Copy
Newark Part No.63R7305
Product RangeKeyConnect Series
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat5e
Rack U Height1U
Product RangeKeyConnect Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5e
Product Range
KeyConnect Series
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
