Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoDT-MP-1000-0-CCopy
Newark Part No.89T2614
Product RangeDiamond Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $0.207 |
Price for:Each
Minimum: 100
Multiple: 100
$20.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoDT-MP-1000-0-CCopy
Newark Part No.89T2614
Product RangeDiamond Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia0.2"
Mount ColourBlack
Mount MaterialNylon (Polyamide)
Length1"
Width1"
Height0.2"
Product RangeDiamond Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
1"
Height
0.2"
SVHC
No SVHC (07-Jul-2017)
Mounting Hole Dia
0.2"
Mount Material
Nylon (Polyamide)
Width
1"
Product Range
Diamond Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
