Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoDT-MP-750-0-CCopy
Newark Part No.89T2616
Product RangeDiamond Series
Your Part Number
780 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.186 | $0.063 |
| 5+ | $0.178 | $0.063 |
| 10+ | $0.172 | $0.063 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoDT-MP-750-0-CCopy
Newark Part No.89T2616
Product RangeDiamond Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia0.2"
Mount ColourBlack
Mount MaterialNylon (Polyamide)
Length0.74"
Width0.74"
Height0.19"
Product RangeDiamond Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
0.74"
Height
0.19"
SVHC
No SVHC (07-Jul-2017)
Mounting Hole Dia
0.2"
Mount Material
Nylon (Polyamide)
Width
0.74"
Product Range
Diamond Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
