Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoFSNS59RCAU-25Copy
Newark Part No.30AK5614
Product RangeProSNS Series
Your Part Number
350 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 5+ | $6.120 |
| 10+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoFSNS59RCAU-25Copy
Newark Part No.30AK5614
Product RangeProSNS Series
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Connector ColourRed
External Diameter-
Product RangeProSNS Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
ProSNS Series
Gender
Plug
Connector Body Material
Brass Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
