Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoRVAIU2UBK-S1Copy
Newark Part No.07AH2017
Product RangeREVConnect DataTuff Series
Your Part Number
60 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.600 |
| 5+ | $62.680 |
| 10+ | $61.510 |
| 25+ | $57.190 |
| 50+ | $52.890 |
Price for:Each
Minimum: 1
Multiple: 1
$66.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoRVAIU2UBK-S1Copy
Newark Part No.07AH2017
Product RangeREVConnect DataTuff Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeREVConnect DataTuff Series
Convert From GenderJack
Convert From Positions-
Convert To GenderJack
Convert To Positions-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (10-Jun-2022)
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
REVConnect DataTuff Series
Convert From Positions
-
Convert To Positions
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
