Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $692.410 |
| 5+ | $665.640 |
| 10+ | $642.680 |
Price for:Each
Minimum: 1
Multiple: 1
$692.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoXDR8419-312N1MCopy
Newark Part No.24W9336
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric2.13m
External Width - Metric621.8mm
External Depth - Metric381mm
External Height - Imperial84"
External Width - Imperial24.5"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
2.13m
External Depth - Metric
381mm
External Width - Imperial
24.5"
Product Range
-
Body Color
Black
External Width - Metric
621.8mm
External Height - Imperial
84"
External Depth - Imperial
15"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
