Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part No3223-07FR-43Copy
Newark Part No.06WX5977
Product RangeSIL PAD TSP Series
Your Part Number
3,177 In Stock
Need more?
858 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2319 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.844 |
| 10+ | $0.816 |
| 25+ | $0.768 |
| 50+ | $0.717 |
| 100+ | $0.680 |
| 250+ | $0.629 |
| 500+ | $0.524 |
| 1000+ | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part No3223-07FR-43Copy
Newark Part No.06WX5977
Product RangeSIL PAD TSP Series
Technical Datasheet
Thickness0.178mm
Conductive Material-
Thermal Conductivity0.9W/m.K
Thermal Impedance-
Volume Resistivity1ohm-m
External Length-
External Width-
Product RangeSIL PAD TSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Suitable for clip mounted TO-220 packages, or screw mounted TO-220
- Clean, grease-free and flexible
- 0.45°C/W thermal resistance
- Electrically isolating to 3.5kV (min)
- Silicon rubber/fibre-glass
- -60℃ to +180℃ operating temperature
- 0.18mm thickness
Technical Specifications
Thickness
0.178mm
Thermal Conductivity
0.9W/m.K
Volume Resistivity
1ohm-m
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
SIL PAD TSP Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
