Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoGPVOUS-0.125-00-4/4Copy
Newark Part No.18K6326
Product RangeGAP PAD TGP Series
Your Part Number
929 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.730 |
| 10+ | $35.410 |
| 25+ | $34.360 |
| 50+ | $32.390 |
| 100+ | $30.170 |
| 250+ | $26.660 |
| 500+ | $23.310 |
Price for:Each
Minimum: 1
Multiple: 1
$39.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGPVOUS-0.125-00-4/4Copy
Newark Part No.18K6326
Product RangeGAP PAD TGP Series
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive Material-
Thickness3.18mm
Breakdown Voltage Vbr6kV
Thermal Impedance-
Dielectric Strength-
External Length100mm
External Width100mm
Product RangeGAP PAD TGP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is a highly conformable gel-like modulus.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
3.18mm
Thermal Impedance
-
External Length
100mm
Product Range
GAP PAD TGP Series
Conductive Material
-
Breakdown Voltage Vbr
6kV
Dielectric Strength
-
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
