Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoHF300P-0.0015-00-4/4Copy
Newark Part No.18K6359
Product RangePhase Change Material THF Series
Your Part Number
482 In Stock
Need more?
134 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
348 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoHF300P-0.0015-00-4/4Copy
Newark Part No.18K6359
Product RangePhase Change Material THF Series
Technical Datasheet
Thickness0.102mm
Conductive Material-
Thermal Conductivity1.6W/m.K
Thermal Impedance0.13°C/W
Volume Resistivity10ohm-m
External Length101.6mm
External Width101.6mm
Product RangePhase Change Material THF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HF300P-0.004-00-4/4 is a Hi-Flow® Heat Sink Pads with electrically insulating, thermally conductive phase change material. Thermal impedance of 0.13°C-in²/W (25 psi). Field-proven polyimide film excellent dielectric performance. Excellent cut-through resistance. Outstanding thermal performance in an insulated pad.
Applications
HVAC
Technical Specifications
Thickness
0.102mm
Thermal Conductivity
1.6W/m.K
Volume Resistivity
10ohm-m
External Width
101.6mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
0.13°C/W
External Length
101.6mm
Product Range
Phase Change Material THF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
