Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP K1300Copy
Newark Part No.70C9349
Product RangeSIL PAD TSP Series
Your Part Number
32,786 In Stock
Need more?
1026 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
31760 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.160 |
| 25+ | $1.100 |
| 50+ | $1.050 |
| 100+ | $0.989 |
| 250+ | $0.957 |
| 500+ | $0.821 |
| 1000+ | $0.714 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP K1300Copy
Newark Part No.70C9349
Product RangeSIL PAD TSP Series
Technical Datasheet
Insulator Body MaterialPI (Polyimide) Film
Thermal Conductivity1.3W/m.K
Conductive MaterialSilicone
Breakdown Voltage Vbr6kV
Thickness0.15mm
Volume Resistivity10ohm-m
External Length-
Thermal Impedance-
Dielectric Strength-
External Width-
Product RangeSIL PAD TSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sil-Pad K-10 is a high performance insulator. It combines special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride, and Alumina. These insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.
- Thermal impedance 0.41°C-in2/W (@50 psi)
- 0.2℃/W thermal resistance
- Tough dielectric barrier against cut-through
- Electrically isolating to 6kV (min)
- High performance film
- Designed to replace ceramic insulators
Technical Specifications
Insulator Body Material
PI (Polyimide) Film
Conductive Material
Silicone
Thickness
0.15mm
External Length
-
Dielectric Strength
-
Product Range
SIL PAD TSP Series
Thermal Conductivity
1.3W/m.K
Breakdown Voltage Vbr
6kV
Volume Resistivity
10ohm-m
Thermal Impedance
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
