Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoSP900S-0.009-00-104Copy
Newark Part No.18K6985
Product RangeSIL PAD TSP Series
Your Part Number
1,562 In Stock
Need more?
181 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1381 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.890 |
| 25+ | $4.600 |
| 50+ | $4.320 |
| 100+ | $4.130 |
| 250+ | $3.750 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSP900S-0.009-00-104Copy
Newark Part No.18K6985
Product RangeSIL PAD TSP Series
Technical Datasheet
Thermal Conductivity1.6W/m.K
Insulator Body MaterialFibreglass, Silicone Rubber
Conductive MaterialSilicone, Fibreglass
Thickness228.6µm
Breakdown Voltage Vbr5.5kV
Thermal Impedance0.95°C/W
Dielectric Strength-
External Length-
External Width-
Product RangeSIL PAD TSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SP900S-0.009-00-104 is a fibreglass, silicone rubber insulator body material Sil-Pad 900S material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressures.
- Thermal impedance of 0.61°C-inch²/W (50PSI)
- Electrically isolating
- Low mounting pressures
- Smooth and highly compliant surface
Applications
HVAC
Technical Specifications
Thermal Conductivity
1.6W/m.K
Conductive Material
Silicone, Fibreglass
Breakdown Voltage Vbr
5.5kV
Dielectric Strength
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Insulator Body Material
Fibreglass, Silicone Rubber
Thickness
228.6µm
Thermal Impedance
0.95°C/W
External Length
-
Product Range
SIL PAD TSP Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
