Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN
Manufacturer Part No601.6169.026Copy
Newark Part No.68C6113
Product RangeENK Series
Your Part Number
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $68.850 |
| 10+ | $61.960 |
| 25+ | $60.300 |
| 50+ | $57.130 |
| 100+ | $53.600 |
| 250+ | $48.000 |
| 500+ | $42.640 |
Price for:Each
Minimum: 1
Multiple: 1
$68.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No601.6169.026Copy
Newark Part No.68C6113
Product RangeENK Series
Technical Datasheet
Product RangeENK Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max400V
Contact Current AC Max6A
IP Rating-
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 601.6169.026 is a 3-pole Safety Interlock Switch with stainless steel metal actuator and DPST-NC, SPST-NO contact configuration.
- Forced disconnection of NC contacts
- Galvanic-ally separated contacts according to Zb form
- IP65 Protection rating
- 10N Actuator retention force
- -30 to +80°C Operating temperature
Applications
Industrial, Safety
Technical Specifications
Product Range
ENK Series
Switch Terminals
Screw
Contact Current AC Max
6A
IP Rating
-
Contact Current DC Max
-
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
400V
IP Rating
-
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
