Print Page
Image is for illustrative purposes only. Please refer to product description.

620 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.900 |
| 10+ | $59.570 |
| 25+ | $52.240 |
Price for:Each
Minimum: 1
Multiple: 1
$66.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoBC00233Copy
Newark Part No.96B4598
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
Mylar® shielding protects communications from EMI/RFI. Cable is 26 AWG. Use this male/female cable to extend the cable on your AT® style mouse or to extend the cable on your EGA/CGA monitor.
- Features molded hoods and thumbscrews that enable a snug fit when making connections.
- All nine pins are wired straight through.
- 26AWG Cable size
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Alternatives for BC00233
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
