Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $239.470 |
| 5+ | $210.270 |
Price for:Each
Minimum: 1
Multiple: 1
$239.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEDN12H-0100-MFCopy
Newark Part No.01C9713
Technical Datasheet
Connector Type ADB9P Plug
Connector Type BDB9P Receptacle
Cable Length - Imperial100ft
Cable Length - Metric30.48m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DB9P Plug
Cable Length - Imperial
100ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
DB9P Receptacle
Cable Length - Metric
30.48m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
