Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $726.830 |
Price for:Each
Minimum: 1
Multiple: 1
$726.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoJPM806A-R2
Newark Part No.85H2812
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports48Ports
LAN CategoryCat5e
Rack U Height-
Product Range-
SVHCTo Be Advised
Product Overview
Works with either T568A or T568B wiring. Ideal for locating desktop concentrators or hubs on a 19" rack. Includes two cable management bars.
- Unique design features RJ-45 plugs on both sides of the patch panel.
- Feed-through connectors provide super-easy cable management.
- Perfect for voice and data transmission up to 1 Gigabit.
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat5e
Product Range
-
No. of Ports
48Ports
Rack U Height
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
