Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $690.450 |
Price for:Each
Minimum: 1
Multiple: 1
$690.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLPB3010ACopy
Newark Part No.13AJ0557
Technical Datasheet
No. of Ports10Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeManaged PoE+ Gigabit Ethernet
Ethernet Switch MountingDesktop / Wall
Port TypesRJ45 PoE+ x 8, SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
10Ports
Ethernet Switch Type
Managed PoE+ Gigabit Ethernet
Port Types
RJ45 PoE+ x 8, SFP x 2
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
