Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-330N-05P-CCopy
Newark Part No.12P6783
Product RangeOTB-330N Series
Your Part Number
299 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.530 |
| 25+ | $29.130 |
| 100+ | $27.870 |
| 250+ | $26.600 |
| 500+ | $25.760 |
| 1000+ | $25.190 |
Price for:Each
Minimum: 1
Multiple: 1
$31.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-330N-05P-CCopy
Newark Part No.12P6783
Product RangeOTB-330N Series
Technical Datasheet
No. of Rows1 Row
No. of Positions5Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing13mm
Rated Current50A
Rated Voltage600V
Product RangeOTB-330N Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
13mm
Rated Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
5Positions
Wire Size AWG Max
12AWG
Rated Current
50A
Product Range
OTB-330N Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
