Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-351-04P-CCopy
Newark Part No.12P6787
Product RangeOTB-351 Series
Your Part Number
75 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $17.980 |
| 100+ | $17.280 |
| 250+ | $16.650 |
| 500+ | $16.030 |
| 1000+ | $15.630 |
Price for:Each
Minimum: 30
Multiple: 10
$539.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-351-04P-CCopy
Newark Part No.12P6787
Product RangeOTB-351 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8.5mm
Rated Current20A
Rated Voltage300V
Product RangeOTB-351 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The OTB-351-04P-C is a 4-position 1-row modular medium-power Terminal Block with nickel plated brass terminals and a black polycarbonate (UL94V-0) housing. This thru-panel terminal block accepts 12 to 22AWG wire.
- -30 to +80°C Operating temperature range
Applications
Lighting, Industrial, Power Management, Motor Drive & Control
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8.5mm
Rated Voltage
300V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
OTB-351 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
