Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-388-02P-CCopy
Newark Part No.12P6795
Product RangeOTB-388 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.700 |
| 25+ | $30.960 |
| 100+ | $29.440 |
| 250+ | $28.360 |
| 500+ | $27.290 |
| 1000+ | $26.680 |
Price for:Each
Minimum: 1
Multiple: 1
$33.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-388-02P-CCopy
Newark Part No.12P6795
Product RangeOTB-388 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min8AWG
Wire Size AWG Max2AWG
Pitch Spacing21mm
Rated Current100A
Rated Voltage600V
Product RangeOTB-388 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The OTB-388-02P-C is a 2-way 1-row high-power Through Panel Terminal Block with nickel-plated brass terminal. The OTB-388 series are perfect for interfacing internally wired products to the outside world. It offers a clear, protective cover made of polycarbonate to reduce shock hazard and each terminal has a SEMS screw for convenient field wiring. Suitable for spa controls or any medium-power field wiring to control box application.
- Black polycarbonate housing
- Nickel-plated steel M6 screw
- UL94V-0 Flammability rating
- -40 to 90°C Operating temperature range
Applications
Industrial, Automation & Process Control
Contents
Through panel terminal block and finger-safe plastic cover.
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
8AWG
Pitch Spacing
21mm
Rated Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
2Positions
Wire Size AWG Max
2AWG
Rated Current
100A
Product Range
OTB-388 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
